MOLEX 1718560102
| Manufacturer | |
| MPN | 1718560102 |
| LCSC Part # | C17269925 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2.54mm 4A Through Hole -40℃~+80℃ Tin 2P Black 2 1x2P 1 Through Hole Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-1 | |
| Current Rating | 4A | |
| Mounting Type | Through Hole | |
| Voltage Rating (Max) | 500V;600V | |
| Operating Temperature | -40℃~+80℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Color | Black | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-1 | |
| Current Rating | 4A | |
| Mounting Type | Through Hole | |
| Voltage Rating (Max) | 500V;600V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+80℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Color | Black | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7961 | $ 0.80 |
| 10+ | $ 0.6499 | $ 6.50 |
| 30+ | $ 0.5768 | $ 17.30 |
| 100+ | $ 0.5053 | $ 50.53 |
| 500+ | $ 0.4614 | $ 230.70 |
| 1,000+ | $ 0.4387 | $ 438.70 |
Standard Packaging24000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-1 | |
| Current Rating | 4A | |
| Mounting Type | Through Hole | |
| Voltage Rating (Max) | 500V;600V | |
| Operating Temperature | -40℃~+80℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Color | Black | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-1 | |
| Current Rating | 4A | |
| Mounting Type | Through Hole | |
| Voltage Rating (Max) | 500V;600V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+80℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Color | Black | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



