LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PAT0805E3612BST1 product image
Images for reference only

VISHAY PAT0805E3612BST1RoHS

Manufacturer
MPN
PAT0805E3612BST1
LCSC Part #
C1726422
Packaging
0805
Customer #
Key Attributes
RES 36.1kΩ ±0.1% 200mW 0805
Datasheetpdf iconVISHAY PAT0805E3612BST1
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.271$ 0.27
200+$ 0.1049$ 20.98
500+$ 0.1012$ 50.60
1,000+$ 0.0994$ 99.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance36.1kΩ
Voltage Rating100V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW080536K1BEEAVISHAY08050$ 0.1555
TNPW080536K1BEENVISHAY08050$ 0.271
TNPW080536K1BXEAVISHAY08050$ 0.2097
TNPW080536K1BYEAVISHAY08050$ 0.2446
PLTT0805Z3612AGT5VISHAY08050$ 3.9076
PLTT0805Z3612QGT5VISHAY08050$ 5.6788
PLT0805Z3612LBTSVISHAY08050$ 6.7651