LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Allied Components International PCSDW125B-821K-RC product image
Images for reference only

Allied Components International PCSDW125B-821K-RCRoHS

Manufacturer
MPN
PCSDW125B-821K-RC
LCSC Part #
C17261251
Packaging
SMD,12.5x12.5mm
Customer #
Key Attributes
FIXED IND 820uH 1.34Ω SMD,12.5x12.5mm
Datasheetpdf iconAllied Components International PCSDW125B-821K-RC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8649$ 2.86
200+$ 1.1441$ 228.82
500+$ 1.1046$ 552.30
1,000+$ 1.0872$ 1087.20
Standard Packaging2/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Arrays, Signal Transformers
ManufacturerAllied Components International
PackagingSMD,12.5x12.5mm
Inductance820uH
Tolerance±10%
DC Resistance(DCR)1.34Ω
Current - Saturation (Isat)430mA