NTE Electronics 54-322
| Manufacturer | |
| MPN | 54-322 |
| LCSC Part # | C17255618 |
| Packaging | - |
| Customer # | |
| Key Attributes | 125V DPDT Toggle Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Voltage Rating (DC) | - | |
| Actuator Type | - | |
| Width | - | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -20℃~+55℃ | |
| Circuit | DPDT | |
| Switch Height | - | |
| Mounting Type | - | |
| Termination Style | PC Pin | |
| Life | - | |
| Length | - | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Voltage Rating (DC) | - | |
| Actuator Type | - | |
| Width | - | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -20℃~+55℃ |
| Type | Description | |
|---|---|---|
| Circuit | DPDT | |
| Switch Height | - | |
| Mounting Type | - | |
| Termination Style | PC Pin | |
| Life | - | |
| Length | - | |
| Current Rating | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.8066 | $ 31.81 |
| 200+ | $ 12.6915 | $ 2538.30 |
| 500+ | $ 12.2674 | $ 6133.70 |
| 1,000+ | $ 12.0584 | $ 12058.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Voltage Rating (DC) | - | |
| Actuator Type | - | |
| Width | - | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -20℃~+55℃ | |
| Circuit | DPDT | |
| Switch Height | - | |
| Mounting Type | - | |
| Termination Style | PC Pin | |
| Life | - | |
| Length | - | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Voltage Rating (DC) | - | |
| Actuator Type | - | |
| Width | - | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -20℃~+55℃ |
| Type | Description | |
|---|---|---|
| Circuit | DPDT | |
| Switch Height | - | |
| Mounting Type | - | |
| Termination Style | PC Pin | |
| Life | - | |
| Length | - | |
| Current Rating | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

