LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAI-TECH ACM 3225F2RV-101T01-T product image
  • ACM 3225F2RV-101T01-T thumbnail 1
  • ACM 3225F2RV-101T01-T thumbnail 2
  • ACM 3225F2RV-101T01-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAI-TECH ACM 3225F2RV-101T01-TRoHS

Manufacturer
TAI-TECHAsian Brands
MPN
ACM 3225F2RV-101T01-T
LCSC Part #
C17252995
Packaging
SMD-4P,3.2x2.5mm
Customer #
Key Attributes
100uH@100kHz 2.6Ω 2 SMD-4P,3.2x2.5mm Common Mode Chokes RoHS
Datasheetpdf iconTAI-TECH ACM 3225F2RV-101T01-T
In-Stock: 1,948
1,948 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1573$ 1.16
10+$ 0.9497$ 9.50
30+$ 0.8338$ 25.01
100+$ 0.705$ 70.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerTAI-TECH
PackagingSMD-4P,3.2x2.5mm
Inductance @ Frequency100uH@100kHz
DC Resistance(DCR)2.6Ω
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating80V
Voltage Withstand-
Impedance @ Frequency-
Current Rating100mA
Operating Temperature-40℃~+125℃

Features

AI Translation
  • High common-mode impedance at high frequencies for superior noise suppression performance.
  • ACM3225F2R series achieves compact and low-profile design with dimensions of 3.2×2.5×2.5 mm.
  • 100% lead-free, halogen-free, RoHS compliant.
  • Compliant with Ethernet standard OPEN Alliance 1000Base-T1.
  • High reliability — reliability testing compliant with AEC-Q200.
  • Operating temperature range: -40~+125℃ (including self-heating temperature rise).