CREE LED XREWHT-L1-0000-008A8
| Manufacturer | |
| MPN | XREWHT-L1-0000-008A8 |
| LCSC Part # | C17252802 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 3000K 3.25V White SMD LED White Lighting RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3000K | |
| Viewing Angle | 90° | |
| Voltage - Forward(Vf) | 3.25V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 90° | |
| Voltage - Forward(Vf) | 3.25V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.7267 | $ 5.73 |
| 200+ | $ 2.2857 | $ 457.14 |
| 500+ | $ 2.2085 | $ 1104.25 |
| 1,000+ | $ 2.1723 | $ 2172.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3000K | |
| Viewing Angle | 90° | |
| Voltage - Forward(Vf) | 3.25V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 90° | |
| Voltage - Forward(Vf) | 3.25V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XREWHT-L1-R250-009A8 | CREE LED | SMD | 0 | $ 7.592 | ||
| XREWHT-L1-R250-006A8 | CREE LED | SMD | 0 | $ 5.9109 | ||
| XREWHT-L1-R250-007A8 | CREE LED | SMD | 0 | $ 6.238 | ||
| XREWHT-L1-0000-009A8 | CREE LED | SMD | 0 | $ 6.3382 | ||
| XREWHT-L1-R250-008E7 | CREE LED | SMD | 0 | $ 10.0687 | ||
| XREWHT-L1-0000-004E7 | CREE LED | SMD | 0 | $ 5.2377 | ||
| XREWHT-L1-0000-006A8 | CREE LED | SMD | 0 | $ 4.9533 | ||
| XREWHT-L1-R250-008A8 | CREE LED | SMD | 0 | $ 6.8221 | ||
| XREWHT-L1-0000-005A8 | CREE LED | SMD | 0 | $ 4.1314 | ||
| XREWHT-L1-0000-008E7 | CREE LED | SMD | 0 | $ 6.0824 |

