Broadcom CNY17-4-000E
| Manufacturer | |
| MPN | CNY17-4-000E |
| LCSC Part # | C17252041 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 150mA 300mV@10mA,2.5mA 70V 6V 1.4V DIP-6 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-6 | |
| Rise time | 5us | |
| Output Current | 150mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2.5mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.4V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-6 | |
| Rise time | 5us | |
| Output Current | 150mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2.5mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.4V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CNY17 contains an LED and a phototransistor coupled optically. It is available in a 6-pin DIP package, with a wide lead-spacing option and a lead-bent SMD option. The collector-emitter voltage is greater than 70V. The response time tr is typically 5μs, and the minimum current transfer ratio (CTR) is 40% at an input current of 10mA.
Features
AI Translation
- High collector-emitter voltage (VCEO = 70V)
- High input-output isolation voltage (Viso = 5000Vrms)
- Current transfer ratio (CTR: min. 40% at IF = 10mA, VCE = 5V)
- Response time (tr: typical 5μs at VCC = 10V, IC = 2mA, RL = 100Ω)
- DIP package
- UL approved
- CSA approved
- IEC/EN/DIN EN 60747-5-2 approved
- Optional configurations:
- Lead spacing 0.4 inch (10.16mm) (W00)
- Bent leads for surface mount (300)
- Tape and reel packaging for SMD (500)
- IEC/EN/DIN EN 60747-5-2 approved (060)
Applications
AI Translation
- System electronics
- Signal transmission between circuits of different potentials and impedances
- Power supply feedback circuits
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1145 | $ 1.11 |
| 10+ | $ 0.9304 | $ 9.30 |
| 65+ | $ 0.8286 | $ 53.86 |
| 130+ | $ 0.7139 | $ 92.81 |
| 520+ | $ 0.6639 | $ 345.23 |
| 975+ | $ 0.6412 | $ 625.17 |
Standard Packaging65/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-6 | |
| Rise time | 5us | |
| Output Current | 150mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2.5mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.4V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-6 | |
| Rise time | 5us | |
| Output Current | 150mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2.5mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.4V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CNY17 contains an LED and a phototransistor coupled optically. It is available in a 6-pin DIP package, with a wide lead-spacing option and a lead-bent SMD option. The collector-emitter voltage is greater than 70V. The response time tr is typically 5μs, and the minimum current transfer ratio (CTR) is 40% at an input current of 10mA.
Features
AI Translation
- High collector-emitter voltage (VCEO = 70V)
- High input-output isolation voltage (Viso = 5000Vrms)
- Current transfer ratio (CTR: min. 40% at IF = 10mA, VCE = 5V)
- Response time (tr: typical 5μs at VCC = 10V, IC = 2mA, RL = 100Ω)
- DIP package
- UL approved
- CSA approved
- IEC/EN/DIN EN 60747-5-2 approved
- Optional configurations:
- Lead spacing 0.4 inch (10.16mm) (W00)
- Bent leads for surface mount (300)
- Tape and reel packaging for SMD (500)
- IEC/EN/DIN EN 60747-5-2 approved (060)
Applications
AI Translation
- System electronics
- Signal transmission between circuits of different potentials and impedances
- Power supply feedback circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



