LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BIVAR R2F-12.0-WHT product image
Images for reference only

BIVAR R2F-12.0-WHTRoHS

Manufacturer
MPN
R2F-12.0-WHT
LCSC Part #
C17251981
Packaging
Through Hole
Customer #
Key Attributes
20mA 6000K 10cd~16cd White 3.4V -25℃~+80℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS
Datasheetpdf iconBIVAR R2F-12.0-WHT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.5273$ 11.53
200+$ 4.5996$ 919.92
500+$ 4.4469$ 2223.45
1,000+$ 4.3698$ 4369.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerBIVAR
PackagingThrough Hole
Forward Current20mA
Lens ColorWater Clear
Color Temperature6000K
Luminous Intensity10cd~16cd
Wavelength - Dominant-
Illumination ColorWhite
Viewing Angle45°
Voltage - Forward(Vf)3.4V
Power(Watts)-
Operating Temperature-25℃~+80℃

Features

AI Translation
  • Available in 0.1-inch increments only
  • Reverse Voltage: 5V
  • Reverse Current: 10μA
  • Operating Temperature Range: -25℃ ~ +80℃
  • Storage Temperature: -30℃ ~ +80℃
  • Lead Soldering Temperature (1/16 inch from body): 260℃ for 5 seconds