LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Formerica Optoelectronics TAS-A1EB1-FAQ product image
Images for reference only

Formerica Optoelectronics TAS-A1EB1-FAQRoHS

Manufacturer
MPN
TAS-A1EB1-FAQ
LCSC Part #
C17249396
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
Datasheetpdf iconFormerica Optoelectronics TAS-A1EB1-FAQ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 397.657$ 397.66
200+$ 373.4799$ 74695.98
500+$ 360.9993$ 180499.65
1,000+$ 354.8328$ 354832.80
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All

Features

AI Translation
  • 25Gb/s serial optical interface, 1310nm DFB transmitter, PIN photodetector
  • Two-wire management interface compliant with SFF 8472
  • Digital diagnostic monitoring interface for optical transceivers
  • Operating case temperature: 0 to 70℃
  • Advanced firmware allows customer system encrypted information to be stored in the transceiver
  • Cost-effective SFP28 solution for higher port density and greater bandwidth
  • RoHS compliant

Applications

AI Translation

High-speed storage area networks, computer cluster crossbar interconnects, custom high-speed data pipelines