LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW060397K6BEEN product image
Images for reference only

VISHAY TNPW060397K6BEEN

Manufacturer
MPN
TNPW060397K6BEEN
LCSC Part #
C1724616
Packaging
0603
Customer #
Key Attributes
RES 97.6kΩ ±0.1% 125mW 0603
Datasheetpdf iconVISHAY TNPW060397K6BEEN
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.271$ 0.27
200+$ 0.1049$ 20.98
500+$ 0.1012$ 50.60
1,000+$ 0.0994$ 99.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance97.6kΩ
Power(Watts)125mW
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RQ73C1J97K6BTDTE Connectivity06030$ 0.2145
TNPW060397K6BHEAVISHAY06030$ 0.1928
ERA-3VEB9762VPANASONIC06030$ 0.138
8-2176089-9TE Connectivity06030$ 0.162
ERA-3VPB9762VPANASONIC06030$ 0.1784
ERA-3VRB9762VPANASONIC06030$ 0.1982
RQ73C1J97K6BTDFTE Connectivity06030$ 0.3898
RS73F1JTTD9762BKOA06030$ 0.096
RS73F1JRTTD9762BKOA06030$ 0.3811
ERA-3VRW9762VPANASONIC06030$ 0.2465