Samsung Electro-Mechanics RCS0603J271CS
| Manufacturer | |
| MPN | RCS0603J271CS |
| LCSC Part # | C17243767 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 270Ω ±5% 0.05W 0201 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 270Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0201 | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Resistance | 270Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0095 | $ 0.01 |
| 200+ | $ 0.0038 | $ 0.76 |
| 500+ | $ 0.0037 | $ 1.85 |
| 1,000+ | $ 0.0036 | $ 3.60 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 270Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0201 | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Resistance | 270Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WR02X271JAL | Walsin | 0201 | 14,800 | $ 0.001 | ||
| RC-01W271JT | FH | 0201 | 14,700 | $ 0.0011 | ||
| FRC0201J271 TS | FOJAN | 0201 | 6,400 | $ 0.0009 | ||
| RM02JTN271 | TA-I Tech | 0201 | 200 | $ 0.0019 | ||
| AC0201JR-07270RL | YAGEO | 0201 | 8,700 | $ 0.0052 | ||
| RC0603J271CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0043 | ||
| CR0201JH0271G | LIZ | 0201 | 0 | $ 0.0009 | ||
| ERJ-U01J271C | PANASONIC | 0201 | 0 | $ 0.0366 | ||
| ERJ-1GJJ271C | PANASONIC | 0201 | 0 | $ 0.0536 | ||
| ERJ-1GNJ271C | PANASONIC | 0201 | 0 | $ 0.0029 | ||
| RTT01271JTH | RALEC | 0201 | 0 | $ 0.0011 | ||
| RC0201JR-07270RL | YAGEO | 0201 | 0 | $ 0.0007 | ||
| RC0201JR-13270RL | YAGEO | 0201 | 0 | $ 0.0081 | ||
| RC0201JR-07270RP | YAGEO | 0201 | 0 | $ 0.0412 | ||
| RK73B1HTTC271J | KOA | 0201 | 0 | $ 0.0113 | ||
| RK73B1HRTTC271J | KOA | 0201 | 0 | $ 0.0175 | ||
| RMCF0201JT270R | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0018 | ||
| CRCW0201270RJNED | VISHAY | 0201 | 0 | $ 0.0037 | ||
| 0201WMJ0271TEE | UNI-ROYAL | 0201 | 0 | $ 0.001 | ||
| AF0201JR-07270RL | YAGEO | 0201 | 0 | $ 0.0047 |

