LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL95853IRZ product image
  • ISL95853IRZ thumbnail 1
  • ISL95853IRZ thumbnail 2
  • ISL95853IRZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS ISL95853IRZRoHS

Manufacturer
MPN
ISL95853IRZ
LCSC Part #
C17243761
Packaging
-
Customer #
Key Attributes
Special Purpose Regulators RoHS
Datasheetpdf iconRENESAS ISL95853IRZ
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 17.4436$ 17.44
10+$ 16.6607$ 166.61
30+$ 15.307$ 459.21
100+$ 14.1247$ 1412.47
Standard Packaging750/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerRENESAS
Packaging-
FeaturesAdjustable current limiting;Output voltage differential sensing;Overcurrent Protection;Operating status indication

Introduction

AI Translation

The ISL95853, fully compliant with Intel IMVP8 specifications, provides a complete solution for microprocessor core power supply. It also provides a Voltage Regulator (VR) with two integrated and one external gate drivers. The VR can be configured as 3-, 2- or 1-phase, providing maximum flexibility. The VR uses the serial control bus (SVID) to communicate with the CPU and achieves lower cost and smaller board area. Based on Intersil’s Robust Ripple Regulator (R3) technology, the PWM modulator compared to traditional modulators, has faster transient settling time, variable switching frequency during load transients and has improved light load efficiency with its ability to automatically change switching frequency. The ISL95853 has several other key features. The output supports DCR current sensing with single NTC thermistor for DCR temperature compensation or accurate resistor current sensing. The output comes with remote voltage sense, programmable VBOOT voltage, programmable ICCMAX, programmable voltage transition slew rate, adjustable switching frequency, overcurrent protection and power-good output.

Features

AI Translation
  • Serial data bus
  • Output configurable 3-, 2- or 1-phase using two integrated gate drivers
  • Precision core voltage regulation - 0.5% system accuracy over temperature - Enhanced load line accuracy
  • Supports multiple current sensing methods - Lossless inductor DCR current sensing - Precision resistor current sensing
  • Differential remote voltage sensing
  • Programmable VBOOT voltage at start-up
  • Resistor programmable ICCMAX and voltage transition slew rate
  • Adaptive body diode conduction time reduction
  • System input power monitor

Applications

AI Translation
  • Notebook computers
  • Desktop computers