LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW080531R6BEEN product image
Images for reference only

VISHAY TNPW080531R6BEENRoHS

Manufacturer
MPN
TNPW080531R6BEEN
LCSC Part #
C1724364
Packaging
0805
Customer #
Key Attributes
RES 31.6Ω ±0.1% 200mW 0805
Datasheetpdf iconVISHAY TNPW080531R6BEEN
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.271$ 0.27
200+$ 0.1049$ 20.98
500+$ 0.1012$ 50.60
1,000+$ 0.0994$ 99.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance31.6Ω
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW080531R6BEEAVISHAY08050$ 0.1796
7-1625868-5TE Connectivity08050$ 0.1657
RS73F2ATTD31R6BKOA08050$ 0.1078
RS73G2ATTD31R6BKOA08050$ 0.1078
RS73G2ARTTD31R6BKOA08050$ 0.3722