LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMSZ4697-G3-08 product image
Images for reference only

VISHAY MMSZ4697-G3-08

Manufacturer
MPN
MMSZ4697-G3-08
LCSC Part #
C17240367
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 9.5V~10.5V 10V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconVISHAY MMSZ4697-G3-08
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0902$ 0.09
200+$ 0.036$ 7.20
500+$ 0.0348$ 17.40
1,000+$ 0.0342$ 34.20
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-123
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)1uA@7.6V
Impedance(Zzt)-
Zener Voltage(Range)9.5V~10.5V
Zener Voltage(Nom)10V
Impedance(Zzk)-

Features

AI Translation
  • Silicon planar Zener diode
  • Standard Zener voltage tolerance ±5%
  • AEC-Q101 compliant versions available (specific part numbers on request)
  • ESD capability per AEC-Q101: HBM >8 kV, MM >800 V
  • Base P/N suffix -G3: green, commercial grade
  • RoHS compliant
  • Halogen-free
  • Eco-friendly product (May 2008 standard)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMSZ4697-E3-08VISHAYSOD-1232,530$ 0.0737
BZT52C10MDD(Microdiode Semiconductor)SOD-123357,350$0.0151 $0.0155
S-LMSZ5240BT1GLRCSOD-1233,080$ 0.0319
BZT52C10QJSMSEMISOD-1232,950$0.0162 $0.017
SZMMSZ10T1GonsemiSOD-1232,495$ 0.0891
BZT52C10NHSOD-1232,450$ 0.0184
LMSZ5240BT1GLRCSOD-1232,440$ 0.0361
MMSZ5240BQYANGJIESOD-1231,380$ 0.0347
MMSZ5240BMDD(Microdiode Semiconductor)SOD-123200$0.0215 $0.0221
CMHZ4697 TR PBFREECentralSOD-1230$ 0.1501
MMSZ4697-TPMCCSOD-1230$ 0.0328
MMSZ4697-HE3_A-08VISHAYSOD-1230$ 0.1135
MMSZ4697-HE3_A-18VISHAYSOD-1230$ 0.1153
MMSZ4697-E3-18VISHAYSOD-1230$ 0.0833
MMSZ4697-G3-18VISHAYSOD-1230$ 0.079
MMSZ4697-HFComchipSOD-1230$ 0.0718
CMHZ5240B TR PBFREECentralSOD-1230$ 0.1504
MMSZ5240BDIOTECSOD-123F0$ 0.0176
MMSZ5240B-HFComchipSOD-1230$ 0.0734
BZT52C10 RHGTaiwan SemiconductorSOD-123F0$ 0.039