LRC LESD11LH5.0CT5G
| Fabricante | LRCAsian Brands |
| N.º de pieza fab. | LESD11LH5.0CT5G |
| Nº LCSC | C172402 |
| Emb. | DFN0603-2L |
| Número de Cliente | |
| Atrib. clave | TVS DIODE 5VWM 11.5VC DFN0603-2L |
| Hoja de Datos |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | LRC | |
| Emb. | DFN0603-2L | |
| Clamping Voltage | 11.5V | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us | |
| Voltage - Breakdown | 9.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | LRC | |
| Emb. | DFN0603-2L | |
| Clamping Voltage | 11.5V | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us |
| Tipo | Descripción | |
|---|---|---|
| Voltage - Breakdown | 9.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Descripción
The ESD11L is designed to protect voltage sensitive components that require ultra−low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its low capacitance, it is suited for use in high frequency designs such as USB 2.0 high speed and antenna line applications.
Características
- Ultra Low Capacitance 3 pF
- Low Clamping Voltage
- Small Body Outline Dimensions: (0.61 mm x 0.31 mm)
- Low Body Height: 0.28 mm
- Stand−off Voltage: 5 V
- Low Leakage
- Response Time is Typically <1.0 ns
- IEC61000−4−2 Level 4 ESD Protection
- This is a Pb−Free Device
Aplicaciones
- USB 2.0 high speed
- antenna line applications
| Cant. | Prec. unit. | Importo total |
|---|---|---|
| 50+ | $ 0.0138 | $ 0.69 |
| 500+ | $ 0.0108 | $ 5.40 |
| 1,500+ | $ 0.0091 | $ 13.65 |
| 15,000+ | $ 0.0075 | $ 112.50 |
| 30,000+ | $ 0.0066 | $ 198.00 |
| 45,000+ | $ 0.0061 | $ 274.50 |
Encapsulado Estándar15000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | LRC | |
| Emb. | DFN0603-2L | |
| Clamping Voltage | 11.5V | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us | |
| Voltage - Breakdown | 9.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | LRC | |
| Emb. | DFN0603-2L | |
| Clamping Voltage | 11.5V | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us |
| Tipo | Descripción | |
|---|---|---|
| Voltage - Breakdown | 9.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Descripción
The ESD11L is designed to protect voltage sensitive components that require ultra−low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its low capacitance, it is suited for use in high frequency designs such as USB 2.0 high speed and antenna line applications.
Características
- Ultra Low Capacitance 3 pF
- Low Clamping Voltage
- Small Body Outline Dimensions: (0.61 mm x 0.31 mm)
- Low Body Height: 0.28 mm
- Stand−off Voltage: 5 V
- Low Leakage
- Response Time is Typically <1.0 ns
- IEC61000−4−2 Level 4 ESD Protection
- This is a Pb−Free Device
Aplicaciones
- USB 2.0 high speed
- antenna line applications
C172402 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



