SAMSUNG SPMWH3327FS5GAP3SF
| Manufacturer | |
| MPN | SPMWH3327FS5GAP3SF |
| LCSC Part # | C17238697 |
| Packaging | 1212 |
| Customer # | |
| Key Attributes | 6500K 120° 150mA White 6.2V 1212 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Packaging | 1212 | |
| Installation method | - | |
| Color Temperature | 6500K | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | 120° | |
| Forward Current | 150mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 6.2V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Packaging | 1212 | |
| Installation method | - | |
| Color Temperature | 6500K | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Forward Current | 150mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 6.2V | |
| Wavelength | - | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Mid-power LED, 0.9W class
- High reliability with molded resin construction
- Standard footprint for design flexibility (3.0×3.0mm)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1505 | $ 0.15 |
| 200+ | $ 0.0601 | $ 12.02 |
| 500+ | $ 0.0581 | $ 29.05 |
| 1,000+ | $ 0.0571 | $ 57.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Packaging | 1212 | |
| Installation method | - | |
| Color Temperature | 6500K | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | 120° | |
| Forward Current | 150mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 6.2V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Packaging | 1212 | |
| Installation method | - | |
| Color Temperature | 6500K | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Forward Current | 150mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 6.2V | |
| Wavelength | - | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Mid-power LED, 0.9W class
- High reliability with molded resin construction
- Standard footprint for design flexibility (3.0×3.0mm)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

