TOREX XC61CN2002NR-G
| Manufacturer | |
| MPN | XC61CN2002NR-G |
| LCSC Part # | C172383 |
| Packaging | SSOT-24 |
| Customer # | |
| Key Attributes | SSOT-24 Supervisors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX |
| Type | Description | |
|---|---|---|
| Packaging | SSOT-24 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The XC61C series are highly precise, low power consumption voltage detectors, manufactured using CMOS and laser trimming technologies. Detect voltage is extremely accurate with minimal temperature drift. Both CMOS and N-ch open drain output configurations are available.
Features
AI Translation
- Highly Accurate: ±2%; ± 1% (Standard Voltage VD: 2.6V~5.1V)
- Low Power Consumption: 0.7 μA (TYP.) [VIN = 1.5V]
- Detect Voltage Range: 0.8V~6.0 V in 0.1V increments
- Operating Voltage Range: 0.7V~6.0V (Low Voltage); 0.7V~10.0V (Standard Voltage)
- Detect Voltage Temperature Characteristics: ±100 ppm/℃ (TYP.)
- Output Configuration: N-ch open drain or CMOS
- Packages: SSOT-24, SOT-23, SOT-89
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
AI Translation
- Microprocessor reset circuitry
- Memory battery back-up circuits
- Power-on reset circuits
- Power failure detection
- System battery life and charge voltage monitors
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3857 | $ 0.39 |
| 10+ | $ 0.3777 | $ 3.78 |
| 30+ | $ 0.3728 | $ 11.18 |
| 100+ | $ 0.3664 | $ 36.64 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX |
| Type | Description | |
|---|---|---|
| Packaging | SSOT-24 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The XC61C series are highly precise, low power consumption voltage detectors, manufactured using CMOS and laser trimming technologies. Detect voltage is extremely accurate with minimal temperature drift. Both CMOS and N-ch open drain output configurations are available.
Features
AI Translation
- Highly Accurate: ±2%; ± 1% (Standard Voltage VD: 2.6V~5.1V)
- Low Power Consumption: 0.7 μA (TYP.) [VIN = 1.5V]
- Detect Voltage Range: 0.8V~6.0 V in 0.1V increments
- Operating Voltage Range: 0.7V~6.0V (Low Voltage); 0.7V~10.0V (Standard Voltage)
- Detect Voltage Temperature Characteristics: ±100 ppm/℃ (TYP.)
- Output Configuration: N-ch open drain or CMOS
- Packages: SSOT-24, SOT-23, SOT-89
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
AI Translation
- Microprocessor reset circuitry
- Memory battery back-up circuits
- Power-on reset circuits
- Power failure detection
- System battery life and charge voltage monitors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

