LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ZSS-115-01-S-D-540 product image
Images for reference only

Samtec ZSS-115-01-S-D-540

Manufacturer
MPN
ZSS-115-01-S-D-540
LCSC Part #
C17237702
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Headers, Male Pins RoHS
Datasheetpdf iconSamtec ZSS-115-01-S-D-540
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.2805$ 16.28
200+$ 6.4967$ 1299.34
500+$ 6.2792$ 3139.60
1,000+$ 6.1729$ 6172.90
Standard Packaging16/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole

Features

AI Translation
  • Insulation material: TSS and ZSS — black glass-filled polyester; HTSS — natural PCT
  • Insulation resistance: 5000 MΩ min.
  • Terminal material: phosphor bronze
  • Plating: gold or tin over 50 ~ 1.27μm nickel
  • Operating temperature range: -55°C to +125°C (gold plating); -55°C to +105°C (tin plating)
  • Withstanding voltage: 1000 VRMS
  • Lead-free solderability: yes for HTSS; no for TSS and ZSS — wave soldering only
  • SMT pin coplanarity: 0.15mm (0.006 in.) max.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.