LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SQT-105-03-S-Q product image
Images for reference only

Samtec SQT-105-03-S-QRoHS

Manufacturer
MPN
SQT-105-03-S-Q
LCSC Part #
C17237643
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Female Header 20 Position 2mm Pitch Quad Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec SQT-105-03-S-Q
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.0246$ 16.02
200+$ 6.3941$ 1278.82
500+$ 6.18$ 3090.00
1,000+$ 6.0746$ 6074.60
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Current Rating5.1A
Number of Positions20P
Insulation Height6.35mm
Pitch2mm
Number of Rows4
Contact PlatingTin
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.