LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Riverdi GTXO-04-40.00M+200C100ppm3.3V product image
Images for reference only

Riverdi GTXO-04-40.00M+200C100ppm3.3VRoHS

Manufacturer
MPN
GTXO-04-40.00M+200C100ppm3.3V
LCSC Part #
C17237335
Packaging
SMD3225-4P
Customer #
Key Attributes
SMD3225-4P Oscillators RoHS
Datasheetpdf iconRiverdi GTXO-04-40.00M+200C100ppm3.3V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 81.8241$ 81.82
200+$ 32.6494$ 6529.88
500+$ 31.5575$ 15778.75
1,000+$ 31.0187$ 31018.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerRiverdi
PackagingSMD3225-4P

Features

AI Translation
  • High stability over wide temperature range (±50 ppm from -40℃ to 200℃)
  • Multiple selectable frequencies (1 MHz to 150 MHz)
  • Low current consumption, typical 8 mA (F = 150 MHz, VDD = 3.3 V, no load)

Applications

AI Translation
  • Recommended for applications requiring tight frequency stability at temperatures up to 200℃
  • Suitable for applications demanding higher frequency accuracy than standard oscillators