VISHAY TNPW060347R0BXTA
| Manufacturer | |
| MPN | TNPW060347R0BXTA |
| LCSC Part # | C1723656 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 47Ω ±0.1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 47Ω | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 47Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2651 | $ 0.27 |
| 200+ | $ 0.1026 | $ 20.52 |
| 500+ | $ 0.099 | $ 49.50 |
| 1,000+ | $ 0.0972 | $ 97.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 47Ω | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 47Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRB0747RL | YAGEO | 0603 | 5,245 | $ 0.1888 | ||
| RT0603BRD0747RL | YAGEO | 0603 | 5,200 | $ 0.0319 | ||
| RT0603BRE0747RL | YAGEO | 0603 | 4,880 | $ 0.032 | ||
| ERA3AEB470V | PANASONIC | 0603 | 4,805 | $ 0.0907 | ||
| TC0325B470JT5F | UNI-ROYAL | 0603 | 3,880 | $ 0.0229 | ||
| AT0603BRD0747RL | YAGEO | 0603 | 5 | $ 0.0763 | ||
| TNPW060347R0BXEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| RT0603WRC0747RL | YAGEO | 0603 | 0 | $ 0.3079 | ||
| TNPW060347R0BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| RNCF0603BTE47R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0433 | ||
| RNCF0603BTC47R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0449 | ||
| RNCF0603BKE47R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| RTX0347R0BDTP | RALEC | 0603 | 0 | $ 0.0215 | ||
| AR03BTDX0470 | Viking | 0603 | 0 | $ 0.0286 | ||
| TNPW060347R0BEEN | VISHAY | 0603 | 0 | $ 0.2946 | ||
| AT0603BRC0747RL | YAGEO | 0603 | 0 | $ 0.2896 | ||
| RT0603BRC0747RL | YAGEO | 0603 | 0 | $ 0.0508 | ||
| PTFR0603B47R0N9 | RESI | 0603 | 0 | $ 0.1832 | ||
| RN73R1JTTD47R0B10 | KOA | 0603 | 0 | $ 0.201 | ||
| TNPW060347R0BYEA | VISHAY | 0603 | 0 | $ 0.2596 |

