NTE Electronics NTE312
| Manufacturer | |
| MPN | NTE312 |
| LCSC Part # | C17229748 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 15mA 360mW 1 N-channel 30V TO-92 JFETs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 4.5pF | |
| Drain Current (Idss) | 15mA | |
| Pd - Power Dissipation | 360mW | |
| Number | 1 N-channel | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | - | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 6V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 4.5pF | |
| Drain Current (Idss) | 15mA | |
| Pd - Power Dissipation | 360mW | |
| Number | 1 N-channel |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | - | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 6V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE312 is a field-effect transistor designed for VHF amplifier and mixer applications, housed in a TO-92 package.
Features
AI Translation
- High power gain: 10dB minimum at 400MHz
- High transconductance: 4000 mho minimum at 400MHz
- Low Crss: 1pF maximum
- High (Yfs)/Ciss ratio (high-frequency figure of merit)
- Separated drain and gate leads for high maximum stable gain
- Minimized intermodulation distortion via square-law transfer characteristics
- VHF amplifier for FM, TV, and mobile communication equipment
Applications
AI Translation
FM, TV, and mobile communication equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.5062 | $ 4.51 |
| 200+ | $ 1.798 | $ 359.60 |
| 500+ | $ 1.7389 | $ 869.45 |
| 1,000+ | $ 1.7086 | $ 1708.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 4.5pF | |
| Drain Current (Idss) | 15mA | |
| Pd - Power Dissipation | 360mW | |
| Number | 1 N-channel | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | - | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 6V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 4.5pF | |
| Drain Current (Idss) | 15mA | |
| Pd - Power Dissipation | 360mW | |
| Number | 1 N-channel |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | - | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 6V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE312 is a field-effect transistor designed for VHF amplifier and mixer applications, housed in a TO-92 package.
Features
AI Translation
- High power gain: 10dB minimum at 400MHz
- High transconductance: 4000 mho minimum at 400MHz
- Low Crss: 1pF maximum
- High (Yfs)/Ciss ratio (high-frequency figure of merit)
- Separated drain and gate leads for high maximum stable gain
- Minimized intermodulation distortion via square-law transfer characteristics
- VHF amplifier for FM, TV, and mobile communication equipment
Applications
AI Translation
FM, TV, and mobile communication equipment
C17229748 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

