LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM GW P9LR34.PM-M3M8-XX57-1-45-R18 product image
Images for reference only

OSRAM GW P9LR34.PM-M3M8-XX57-1-45-R18RoHS

Manufacturer
MPN
GW P9LR34.PM-M3M8-XX57-1-45-R18
LCSC Part #
C17229691
Packaging
2020
Customer #
Key Attributes
3000K 22V 1W White -40℃~+100℃ 2020 LED White Lighting RoHS
Datasheetpdf iconOSRAM GW P9LR34.PM-M3M8-XX57-1-45-R18
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8038$ 0.80
10+$ 0.6549$ 6.55
30+$ 0.5797$ 17.39
100+$ 0.506$ 50.60
500+$ 0.4628$ 231.40
1,500+$ 0.4404$ 660.60
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerOSRAM
Packaging2020
Lens ColorYellow Lens
Color Temperature3000K
Installation Method-
Wavelength - Dominant-
Viewing Angle120°
Voltage - Forward(Vf)22V
Power(Watts)1W
Illumination ColorWhite
Operating Temperature-40℃~+100℃
Diode Configuration-

Introduction

AI Translation

The latest generation Duris S 8 LED delivers impressive luminous efficacy performance while meeting DLC Premium lifetime standards. This 5050 lead frame package offers customers the perfect solution for high-efficacy and compact luminaire designs in outdoor professional lighting applications, including high bay lights, street lights, area lights, and floodlights.

Features

AI Translation
  • Package: white SMT package, colored diffused silicone
  • Typical radiation angle: 120° (Lambertian emitter)
  • Color temperature: 2200K - 6500K
  • Color Rendering Index (CRI): min 70, typical 72, R9 min -50
  • ESD: 2 kV, compliant with ANSI/ESDA/JEDEC JS-001 (Human Body Model HBM)
  • Luminous flux: typical 216 lm at 4000K
  • Luminous efficacy: typical 216 lm/W at 4000K

Applications

AI Translation
  • Indoor lighting
  • Outdoor and industrial lighting