JAE Electronics IL-WX-16P-VF-B-E1000E
| Manufacturer | |
| MPN | IL-WX-16P-VF-B-E1000E |
| LCSC Part # | C17229583 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 0.8mm Surface Mount,Vertical 16P -40℃~+85℃ Tin Black 8 2x8P 1.5mm 2 SMD Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JAE Electronics | |
| Packaging | SMD | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 16P | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Plastic Material | PPS | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.2mm | |
| Number of PINs Per Row | 8 | |
| Pin Structure | 2x8P | |
| Row Spacing | 1.5mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JAE Electronics | |
| Packaging | SMD | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 16P | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Contact Material | Brass | |
| Plastic Material | PPS | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.2mm | |
| Number of PINs Per Row | 8 | |
| Pin Structure | 2x8P | |
| Row Spacing | 1.5mm | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4478 | $ 2.45 |
| 200+ | $ 0.977 | $ 195.40 |
| 500+ | $ 0.9437 | $ 471.85 |
| 1,000+ | $ 0.9285 | $ 928.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JAE Electronics | |
| Packaging | SMD | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 16P | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Plastic Material | PPS | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.2mm | |
| Number of PINs Per Row | 8 | |
| Pin Structure | 2x8P | |
| Row Spacing | 1.5mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JAE Electronics | |
| Packaging | SMD | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 16P | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Contact Material | Brass | |
| Plastic Material | PPS | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.2mm | |
| Number of PINs Per Row | 8 | |
| Pin Structure | 2x8P | |
| Row Spacing | 1.5mm | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

