Chilisin BPCF00070745101M00
| Manufacturer | ChilisinAsian Brands |
| MPN | BPCF00070745101M00 |
| LCSC Part # | C17220199 |
| Packaging | SMD,7x7mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 650mA 250mΩ SMD,7x7mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,7x7mm | |
| Current Rating | 650mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | 500mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,7x7mm | |
| Current Rating | 650mA |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | 500mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS, Halogen Free and REACH Compliance
- Magnetic shielded
- Various package size and wide inductance range
Applications
AI Translation
- AP Routers
- STBs
- LCD TVs and monitors
- Game consoles
- LED lightings
- DC/DC converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2297 | $ 0.23 |
| 200+ | $ 0.0917 | $ 18.34 |
| 500+ | $ 0.0886 | $ 44.30 |
| 1,000+ | $ 0.0871 | $ 87.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,7x7mm | |
| Current Rating | 650mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | 500mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,7x7mm | |
| Current Rating | 650mA |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | 500mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS, Halogen Free and REACH Compliance
- Magnetic shielded
- Various package size and wide inductance range
Applications
AI Translation
- AP Routers
- STBs
- LCD TVs and monitors
- Game consoles
- LED lightings
- DC/DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BPSF00070745101M00 | Chilisin | SMD,7x7mm | 0 | $ 0.2114 | ||
| BPCF00070745101K00 | Chilisin | SMD,7x7mm | 0 | $ 0.2297 | ||
| APCF00070745101M00 | Chilisin | - | 0 | $ 0.3858 | ||
| APCF00070745101K00 | Chilisin | - | 0 | $ 0.3862 | ||
| BPSA00070748101M00 | Chilisin | - | 0 | $ 0.3008 | ||
| BPDR00070740101M00 | Chilisin | SMD,6.7x6.7mm | 0 | $ 0.2294 | ||
| BPCA00060645101M00 | Chilisin | - | 0 | $ 0.2833 | ||
| BPAL00060645101M00 | Chilisin | SMD,6.2x6mm | 0 | $ 0.2708 | ||
| BPAL00060645101M09 | Chilisin | SMD,6.2x6mm | 0 | $ 0.2708 | ||
| SCD0705T-101M-N | Chilisin | SMD,7x7.8mm | 0 | $ 0.073 |

