VISHAY PE30L0FR105KAB
| Manufacturer | |
| MPN | PE30L0FR105KAB |
| LCSC Part # | C17218921 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 1MΩ 90mW |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 90mW | |
| Number of Turns | 1 | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 90mW | |
| Number of Turns | 1 | |
| Resistance | 1MΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.349 | $ 37.35 |
| 200+ | $ 14.9029 | $ 2980.58 |
| 500+ | $ 14.4052 | $ 7202.60 |
| 1,000+ | $ 14.1595 | $ 14159.50 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 90mW | |
| Number of Turns | 1 | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 90mW | |
| Number of Turns | 1 | |
| Resistance | 1MΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

