Bel Fuse SCRH2D11-150
| Manufacturer | |
| MPN | SCRH2D11-150 |
| LCSC Part # | C17218093 |
| Packaging | 1212 |
| Customer # | |
| Key Attributes | FIXED IND 15uH 500mA 656mΩ 1212 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | 1212 | |
| Current Rating | 500mA | |
| Inductance | 15uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 240mA | |
| DC Resistance(DCR) | 656mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | 1212 | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 240mA | |
| DC Resistance(DCR) | 656mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6333 | $ 1.63 |
| 200+ | $ 0.6524 | $ 130.48 |
| 500+ | $ 0.6302 | $ 315.10 |
| 1,000+ | $ 0.6191 | $ 619.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | 1212 | |
| Current Rating | 500mA | |
| Inductance | 15uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 240mA | |
| DC Resistance(DCR) | 656mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | 1212 | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 240mA | |
| DC Resistance(DCR) | 656mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LCXNE3030MKT150MN | Taiyo Yuden | 1212 | 1,175 | $ 0.1435 | ||
| CDRH2D16LDNP-150NC | Sumida | 1212 | 0 | $ 0.9572 | ||
| SCRH2D18-150 | Bel Fuse | 1212 | 0 | $ 1.4042 | ||
| AWVF00303010150T00 | Chilisin | 1212 | 0 | $ 0.4111 | ||
| AWVF00303012150T00 | Chilisin | 1212 | 0 | $ 0.4111 | ||
| AWVF00303015150T00 | Chilisin | 1212 | 0 | $ 0.4109 | ||
| LSXNE3030MKT150MN | Taiyo Yuden | 1212 | 0 | $ 0.0929 | ||
| LLXNE3030MKT150MN | Taiyo Yuden | 1212 | 0 | $ 0.2482 | ||
| IFSC1111AZER150M01 | VISHAY | 1212 | 0 | $ 0.26 | ||
| AWVF00303010150M00 | Chilisin | 1212 | 0 | $ 0.4109 |

