LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SKYWORKS SI82394BD4-AS3R product image
Immagini a scopo illustrativo

SKYWORKS SI82394BD4-AS3R

Produttore
Cod. Prod.
SI82394BD4-AS3R
Cod. LCSC
C17217879
Imballo
SOIC-14
Numero Cliente
Attr. chiave
2A 12ns 12ns 4A SOIC-14 Isolators - Gate Drivers RoHS
Scheda Tecnicapdf iconSKYWORKS SI82394BD4-AS3R
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 8.349$ 8.35
200+$ 3.3317$ 666.34
500+$ 3.2206$ 1610.30
1,250+$ 3.165$ 3956.25
Package Standard1250/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIsolators/Isolators - Gate Drivers
ProduttoreSKYWORKS
ImballoSOIC-14
Operating Temperature-40℃~+125℃
Current - Output High(IOH)2A
Rise Time12ns
Fall Time12ns
Number of Channels2
FeaturesEnable shutdown;Dead-time control;Interleaved conduction protection
Current - Output Low(IOL)4A

Descrizione

Traduzione AI

The Si8239x combines two isolated drivers with either an independent input control or a single input into a single package for high power applications. All drivers operate with a 2.5 V input VDD and a maximum drive supply voltage of 24 V. The Si8239x isolators are ideal for driving power MOSFETs and IGBTs used in a wide variety of switched power and motor control applications. These drivers utilize Silicon Laboratories' proprietary silicon isolation technology, supporting up to 5 kVRMS withstand voltage. This technology enables high CMTI (100 kV/μs), lower prop delays and skew, reduced variation with temperature and age and tighter part-to-part matching. It also offers some unique features such as an output UVLO fault detection and feedback, and automatic shutdown for both drivers, an EN (active high) pin, a safe delayed start-up time of 1 ms, fail-safe drivers with default low in case of VDDI power-down, and dead time programmability. The Si8239x family offers longer service life and dramatically higher reliability compared to opto-coupled gate drivers. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.

Caratteristiche

Traduzione AI
  • Two isolated drivers in one package
  • Up to 5 kVRMS isolation
  • Up to 1500 VDC peak driver-to-driver differential voltage
  • Enhanced output UVLO safety
  • Status feedback to controller
  • Both outputs drive low on UVLO
  • EN pin for enhanced safety
  • Extended VDDI: 2.5 V - 5.5 V
  • PWM and dual driver versions
  • 4.0 A peak output
  • High electromagnetic immunity
  • Extended start-up time (1ms) for safe initialization sequence
  • 30 ns propagation delay
  • Transient immunity: 100 kV/μs
  • Programmable dead time: 10–200 ns, 40–600 ns
  • Deglitch option for filtering noise
  • Wide operating range: -40 to +125 °C
  • RoHS-compliant packages: SOIC-14/-16 wide body, SOIC-16 narrow body
  • AEC-Q100 qualified
  • Automotive-grade OPNs available
  • AIAG compliant PPAP documentation support
  • IMDS and CAMDS listing support

Applicazioni

Traduzione AI
  • Power Delivery Systems
  • Motor Control Systems
  • Isolated DC-DC Power Supplies
  • Lighting Control Systems
  • Solar and Industrial Inverters
  • On-board chargers
  • Battery management systems
  • Charging stations
  • Traction inverters
  • Hybrid Electric Vehicles
  • Battery Electric Vehicles