SUSUMU RG3216N-6190-B-T5
| Manufacturer | |
| MPN | RG3216N-6190-B-T5 |
| LCSC Part # | C1721377 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 619Ω ±0.1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 619Ω | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 619Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2531 | $ 0.25 |
| 200+ | $ 0.098 | $ 19.60 |
| 500+ | $ 0.0945 | $ 47.25 |
| 1,000+ | $ 0.0928 | $ 92.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 619Ω | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 619Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRE07619RL | YAGEO | 1206 | 1,920 | $ 0.0596 | ||
| TNPW1206619RBYEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| RG3216P-6190-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| RP73D2B619RBTDF | TE Connectivity | 1206 | 0 | $ 0.2903 | ||
| RT1206BRD07619RL | YAGEO | 1206 | 0 | $ 0.0474 | ||
| RNCF1206BTE619R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE619R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| MCA12060D6190BP500 | VISHAY | 1206 | 0 | $ 0.1566 | ||
| RN73R2BTTD6190B10 | KOA | 1206 | 0 | $ 0.2566 | ||
| RT1206BRB07619RL | YAGEO | 1206 | 0 | $ 0.594 | ||
| RN73R2BTTD6190B05 | KOA | 1206 | 0 | $ 0.4429 | ||
| RG3216V-6190-B-T5 | SUSUMU | 1206 | 0 | $ 1.4394 | ||
| TNPU1206619RBZEN00 | VISHAY | 1206 | 0 | $ 1.3515 | ||
| RN73R2BTTD6190A10 | KOA | 1206 | 0 | $ 0.3492 | ||
| RG3216N-6190-W-T1 | SUSUMU | 1206 | 0 | $ 0.5 | ||
| RT1206WRB07619RL | YAGEO | 1206 | 0 | $ 1.3834 | ||
| ERA-8APB6190V | PANASONIC | 1206 | 0 | $ 0.3882 | ||
| PRG3216P-6190-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| RN73R2BTTD6190B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| BLU1206-6190-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.1805 |

