LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SiTime SIT1572AI-J3-33E-DCC-32.768E product image
실제 제품과 다를 수 있음

SiTime SIT1572AI-J3-33E-DCC-32.768E

제조업체
제조사 품번
SIT1572AI-J3-33E-DCC-32.768E
LCSC 번호
C17211404
포장
UFBGA-4
고객 번호
주요 제원
UFBGA-4 Oscillators RoHS
데이터시트pdf iconSiTime SIT1572AI-J3-33E-DCC-32.768E
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.554$ 1.55
200+$ 0.6207$ 124.14
500+$ 0.6$ 300.00
1,000+$ 0.5889$ 588.90
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SiTime
포장UFBGA-4

개요

AI 번역

The SiT1572 is an ultra-small, micro-power 32.768 kHz oscillator in a CSP-4 package. Under no-load conditions, the typical supply current is 4.5μA. SiTime's MEMS oscillator consists of a MEMS resonator and a programmable analog circuit. The SiT1572 MEMS resonator is fabricated using SiTime's proprietary MEMS First® process. A key manufacturing step is EpiSeal®, during which the MEMS resonator is annealed at temperatures exceeding 1000°C. EpiSeal® creates an extremely robust, clean vacuum cavity that encapsulates the MEMS resonator, ensuring optimal performance and reliability. During the EpiSeal® process, a polysilicon cap is grown on top of the resonator cavity, eliminating the need for an additional cap wafer or other special packaging. As a result, SiTime's MEMS resonator die can be used like any other semiconductor die. A unique outcome of SiTime's MEMS First and EpiSeal® manufacturing processes is the ability to integrate SiTime's MEMS die with a SoC, ASIC, microprocessor, or analog chip within a single package, eliminating external timing components and providing customers with highly integrated, smaller, and more cost-effective solutions. The SiT1572 oscillator is factory-calibrated to 32.768 kHz at room temperature and internally compensated across the temperature range. The result is a highly accurate oscillator both at room temperature and across the temperature range. Unlike quartz crystals with a classic tuning fork parabolic temperature curve (turnover point at 25°C, temperature coefficient of 0.04 to 0.06 ppm/°C²), the SiT1572 corrects errors across the temperature range via an active temperature correction circuit. The result is a frequency deviation of ≤50 ppm over the -40°C to +85°C temperature range. When measuring the output frequency of the SiT1572 with a frequency counter, always ensure the counter's gate time is >100 ms. Shorter gate times may result in inaccurate measurements.

주요 특징

AI 번역
  • 32.768 kHz ultra-low power oscillator
  • Initial tolerance ±10 ppm, ±50 ppm over temperature range
  • Minimum package size: 1.2 mm²
  • 1.5×0.8 mm CSP package
  • No external bypass capacitor required
  • Output drives multiple loads without discrete crystals
  • Enhanced stability, reduced network timing updates, lower system power consumption
  • Ultra-low power consumption: 4.5 μA
  • Supply voltage range: 1.62 V to 3.63 V
  • Operating temperature range: -40°C to +85°C
  • Lead-free, RoHS and REACH compliant

응용 분야

AI 번역

Health and fitness monitors, wireless-connected sleep clocks, ultra-low-power input devices, real-time clock reference clocks