NTE Electronics NTE3041
| Manufacturer | |
| MPN | NTE3041 |
| LCSC Part # | C17211306 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 150mA 1.15V DIP-6 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Output Current | 150mA | |
| Rise time | 3.2s | |
| Fall time | 4.7s | |
| Voltage - Forward(Vf) | 1.15V | |
| Isolation Voltage(Vrms) | 7.5kV | |
| Number of Channels | 1 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Output Current | 150mA | |
| Rise time | 3.2s |
| Type | Description | |
|---|---|---|
| Fall time | 4.7s | |
| Voltage - Forward(Vf) | 1.15V | |
| Isolation Voltage(Vrms) | 7.5kV | |
| Number of Channels | 1 | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE3041 is an optocoupler in a 6-pin DIP package, consisting of a gallium arsenide infrared LED and a monolithic silicon phototransistor detector coupled optically.
Features
AI Translation
- High current transfer ratio: minimum 100% under specified conditions
- Guaranteed switching speed
Applications
AI Translation
- General-purpose switching circuits
- Interface and coupling systems with different potentials and impedances
- Regulated feedback circuits
- Monitoring and detection circuits
- Solid-state relays
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2949 | $ 5.29 |
| 200+ | $ 2.1125 | $ 422.50 |
| 500+ | $ 2.0428 | $ 1021.40 |
| 1,000+ | $ 2.008 | $ 2008.00 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Output Current | 150mA | |
| Rise time | 3.2s | |
| Fall time | 4.7s | |
| Voltage - Forward(Vf) | 1.15V | |
| Isolation Voltage(Vrms) | 7.5kV | |
| Number of Channels | 1 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Output Current | 150mA | |
| Rise time | 3.2s |
| Type | Description | |
|---|---|---|
| Fall time | 4.7s | |
| Voltage - Forward(Vf) | 1.15V | |
| Isolation Voltage(Vrms) | 7.5kV | |
| Number of Channels | 1 | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE3041 is an optocoupler in a 6-pin DIP package, consisting of a gallium arsenide infrared LED and a monolithic silicon phototransistor detector coupled optically.
Features
AI Translation
- High current transfer ratio: minimum 100% under specified conditions
- Guaranteed switching speed
Applications
AI Translation
- General-purpose switching circuits
- Interface and coupling systems with different potentials and impedances
- Regulated feedback circuits
- Monitoring and detection circuits
- Solid-state relays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

