VISHAY TNPW08053K57BYEA
| Manufacturer | |
| MPN | TNPW08053K57BYEA |
| LCSC Part # | C1720733 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3.57kΩ ±0.1% 200mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 3.57kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 3.57kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2446 | $ 0.24 |
| 200+ | $ 0.0947 | $ 18.94 |
| 500+ | $ 0.0914 | $ 45.70 |
| 1,000+ | $ 0.0897 | $ 89.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 3.57kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 3.57kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-6VRB3571V | PANASONIC | 0805 | 0 | $ 0.2347 | ||
| TNPW08053K57BEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| RQ73C2A3K57BTD | TE Connectivity | 0805 | 0 | $ 0.2229 | ||
| P0805Y3571BBT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y3571BNT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805C3571BNT | VISHAY | 0805 | 0 | $ 7.2272 | ||
| ERA-6VRW3571V | PANASONIC | 0805 | 0 | $ 0.271 | ||
| PAT0805E3571BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805E3571BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E3571BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| ERA-6VPB3571V | PANASONIC | 0805 | 0 | $ 0.2156 | ||
| ERA-6VEB3571V | PANASONIC | 0805 | 0 | $ 0.2162 | ||
| 6-2176092-5 | TE Connectivity | 0805 | 0 | $ 0.1153 | ||
| RA73F2A3K57BTD | TE Connectivity | 0805 | 0 | $ 0.4732 | ||
| RA73F2A3K57BTDF | TE Connectivity | 0805 | 0 | $ 0.8202 | ||
| PLTT0805Z3571AGT5 | VISHAY | 0805 | 0 | $ 3.9085 |

