LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-A1AJ560U product image
Images for reference only

PANASONIC ERJ-A1AJ560URoHS

Manufacturer
MPN
ERJ-A1AJ560U
LCSC Part #
C1720232
Packaging
2512
Customer #
Key Attributes
RES 56Ω ±5% 1.33W 2512
Datasheetpdf iconPANASONIC ERJ-A1AJ560U
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3353$ 0.34
200+$ 0.1298$ 25.96
500+$ 0.1252$ 62.60
1,000+$ 0.123$ 123.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging2512
Power(Watts)1.33W
Resistance56Ω
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Features

AI Translation
  • Wide terminal structure for high solder joint reliability
  • Wide terminal structure with excellent heat dissipation characteristics
  • AEC-Q200 compliant
  • RoHS compliant

Applications

AI Translation

Current sensing for automotive electronic circuits (including ECUs, ABS, and airbag systems), and power supply circuits in various equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC2512JK-7W56RLYAGEO25124,300$ 0.1436
CRCW251256R0JNEGHPVISHAY25120$ 0.1422
352256RJTTE Connectivity25120$ 0.1619
RCP2512W56R0JETVISHAY25120$ 5.2454
RCP2512W56R0JTPVISHAY25120$ 1.3531
RCP2512W56R0JS2VISHAY25120$ 2.9424
RCP2512W56R0JS3VISHAY25120$ 1.9334
RCP2512W56R0JECVISHAY25120$ 2.9424
RCP2512B56R0JECVISHAY25120$ 2.9424
RCP2512B56R0JETVISHAY25120$ 5.2454
RCP2512W56R0JEBVISHAY25120$ 1.9334
RCP2512B56R0JS3VISHAY25120$ 1.9334
RCP2512W56R0JS6VISHAY25120$ 4.4257
RCP2512B56R0JS2VISHAY25120$ 2.9424
RCP2512B56R0JS6VISHAY25120$ 4.4257
RCP2512B56R0JTPVISHAY25120$ 1.3531
RCP2512B56R0JEDVISHAY25120$ 4.4257
RCP2512B56R0JWBVISHAY25120$ 5.2454
RCP2512B56R0JEBVISHAY25120$ 1.9334
RCP2512W56R0JEAVISHAY25120$ 1.3531