LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG1608P-2431-P-T1 product image
Images for reference only

SUSUMU RG1608P-2431-P-T1

Manufacturer
MPN
RG1608P-2431-P-T1
LCSC Part #
C1719904
Packaging
0603
Customer #
Key Attributes
RES 2.43kΩ ±0.02% 100mW 0603
Datasheetpdf iconSUSUMU RG1608P-2431-P-T1
RoHS Compliance1 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2364$ 0.24
200+$ 0.0915$ 18.30
500+$ 0.0883$ 44.15
1,000+$ 0.0867$ 86.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0603
Power(Watts)100mW
Resistance2.43kΩ
Voltage Rating100V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.02%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RG1608N-2431-P-T1SUSUMU06030$ 0.4391
RG1608V-2431-P-T1SUSUMU06030$ 1.1667
RNCF0603TKW2K43SEI(Stackpole Electronics Inc.)06030$ 3.3285
PLT0603Z2431LBTSVISHAY06030$ 6.7651
Y16362K43000T9WVISHAY06030$ 6.3242
Y16362K43000T9RVISHAY06030$ 6.3242