LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Connor Winfield P122-125.0M product image
Images for reference only

Connor Winfield P122-125.0MRoHS

Manufacturer
MPN
P122-125.0M
LCSC Part #
C17197346
Packaging
SMD7050-6P
Customer #
Key Attributes
SMD7050-6P Oscillators RoHS
Datasheetpdf iconConnor Winfield P122-125.0M
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.0937$ 34.09
200+$ 13.6037$ 2720.74
500+$ 13.1502$ 6575.10
1,000+$ 12.9258$ 12925.80
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerConnor Winfield
PackagingSMD7050-6P

Introduction

AI Translation

The Connor Winfield Pxxx series are 5.0x7.0mm SMT, LVPECL, fixed-frequency crystal-controlled oscillators (XO) designed for applications requiring high frequency stability, wide temperature range, and low jitter. The Pxxx series operates at 2.5V or 3.3V supply voltage, providing LVPECL differential outputs with enable/disable functionality. The SMT package is designed for high-density mounting, making it ideal for high-volume production.

Features

AI Translation
  • 5.0 x 7.0mm surface mount package
  • 2.5V or 3.3V supply voltage
  • LVPECL differential output
  • Selectable frequency stability: +/-20ppm, +/-25ppm, +/-50ppm, +/-100ppm
  • Selectable temperature range: 0 to 70℃, -40 to 85℃, 0 to 85℃, -20 to 70℃
  • Low jitter < 1 pS RMS
  • Tri-state enable/disable on pin 1 or 2
  • Tape and reel packaging
  • RoHS compliant / lead-free