CINCH STA-100G-CWDM4
| Manufacturer | |
| MPN | STA-100G-CWDM4 |
| LCSC Part # | C17192241 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | CINCH | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | CINCH |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Hot-pluggable QSFP28 form factor
- 4-channel CWDM — uncooled DFB lasers
- Wavelengths: 1271/1291/1311/1331nm
- PIN photodetectors
- Operating temperature range: 0℃ to 70℃
- 2km transmission over single-mode fiber
- 3.3V power supply
- Integrated CDR
- Power dissipation < 3.5W
- Compliant with QSFP+ MSA SFF-8665
- Compliant with IEEE 802.3bm/100G-CWDM4 MSA
- Digital diagnostics via I²C interface
- RoHS compliant
- UL and TUV certified
Applications
AI Translation
100 Gigabit Ethernet, Dual LC Interface, Coarse Wavelength Division Multiplexing 4 (CWDM4)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 595.0133 | $ 595.01 |
| 200+ | $ 558.8366 | $ 111767.32 |
| 500+ | $ 540.1609 | $ 270080.45 |
| 1,000+ | $ 530.9342 | $ 530934.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | CINCH | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | CINCH |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Hot-pluggable QSFP28 form factor
- 4-channel CWDM — uncooled DFB lasers
- Wavelengths: 1271/1291/1311/1331nm
- PIN photodetectors
- Operating temperature range: 0℃ to 70℃
- 2km transmission over single-mode fiber
- 3.3V power supply
- Integrated CDR
- Power dissipation < 3.5W
- Compliant with QSFP+ MSA SFF-8665
- Compliant with IEEE 802.3bm/100G-CWDM4 MSA
- Digital diagnostics via I²C interface
- RoHS compliant
- UL and TUV certified
Applications
AI Translation
100 Gigabit Ethernet, Dual LC Interface, Coarse Wavelength Division Multiplexing 4 (CWDM4)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

