LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw R-RJ45R08P-B008 product image
  • R-RJ45R08P-B008 thumbnail 1
  • R-RJ45R08P-B008 thumbnail 2
  • R-RJ45R08P-B008 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw R-RJ45R08P-B008RoHS

Manufacturer
CkmtwAsian Brands
MPN
R-RJ45R08P-B008
LCSC Part #
C17179578
Packaging
Through Hole
Customer #
Key Attributes
CONN MOD JACK RJ45 TH SHIELDED
Datasheetpdf iconCkmtw R-RJ45R08P-B008
Custom CablesMOQ 1pc
In-Stock: 428
428 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.482$ 0.48
10+$ 0.3788$ 3.79
30+$ 0.3349$ 10.05
100+$ 0.2786$ 27.86
500+$ 0.2551$ 127.55
1,000+$ 0.2395$ 239.50
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks
ManufacturerCkmtw
PackagingThrough Hole
Connector TypeRJ45 Jack
Operating Temperature0℃~+70℃
Number of Ports1
ShieldingShielded
Contact PlatingGold
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.