VISHAY TNPW120630K1FETA
| Manufacturer | |
| MPN | TNPW120630K1FETA |
| LCSC Part # | C1717217 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 30.1kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 30.1kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 30.1kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2169 | $ 0.22 |
| 200+ | $ 0.084 | $ 16.80 |
| 500+ | $ 0.081 | $ 40.50 |
| 1,000+ | $ 0.0796 | $ 79.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 30.1kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 30.1kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RG3216P-3012-D-T5 | SUSUMU | 1206 | 0 | $ 0.0418 | ||
| ARG06DTC3012 | Viking | 1206 | 0 | $ 0.0156 | ||
| RNCF1206DTE30K1 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0419 | ||
| TNPW120630K1DEEA | VISHAY | 1206 | 0 | $ 0.1808 | ||
| HRG3216P-3012-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-3012-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| TNPW120630K1FHTA | VISHAY | 1206 | 0 | $ 0.2169 | ||
| RNCF1206FTC30K1 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0192 | ||
| TNPW120630K1FHEA | VISHAY | 1206 | 0 | $ 0.1808 | ||
| RNCP1206FTD30K1 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0092 | ||
| RT1206CRD0730K1L | YAGEO | 1206 | 0 | $ 0.0776 | ||
| MCA12060D3012BP500 | VISHAY | 1206 | 0 | $ 0.1566 | ||
| MCA12060D3012BP100 | VISHAY | 1206 | 0 | $ 0.216 | ||
| D55342E07B30E1RTF | VISHAY | 1206 | 0 | $ 1.7015 | ||
| D55342E07B30E1RTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342E07B30E1RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B30E1RT5 | VISHAY | 1206 | 0 | $ 2.1485 | ||
| RN73R2BTTD3012F25 | KOA | 1206 | 0 | $ 0.0768 | ||
| TNPW120630K1FEEA | VISHAY | 1206 | 0 | $ 0.2164 | ||
| RT1206FRD0730K1L | YAGEO | 1206 | 0 | $ 0.0174 |

