VISHAY TNPW06035K23BYEA
| Manufacturer | |
| MPN | TNPW06035K23BYEA |
| LCSC Part # | C1716772 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 5.23kΩ ±0.1% 125mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 5.23kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 5.23kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2169 | $ 0.22 |
| 200+ | $ 0.084 | $ 16.80 |
| 500+ | $ 0.081 | $ 40.50 |
| 1,000+ | $ 0.0796 | $ 79.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 5.23kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 5.23kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW06035K23BXEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| TNPW06035K23BEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| TNPW06035K23BHEA | VISHAY | 0603 | 0 | $ 0.1928 | ||
| TNPW06035K23BEEA | VISHAY | 0603 | 0 | $ 0.0872 | ||
| PAT0603E5231BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| ERA-3VRB5231V | PANASONIC | 0603 | 0 | $ 0.1982 | ||
| RQ73C1J5K23BTD | TE Connectivity | 0603 | 0 | $ 0.2263 | ||
| ERA-3VRW5231V | PANASONIC | 0603 | 0 | $ 0.2465 | ||
| ERA-3VEB5231V | PANASONIC | 0603 | 0 | $ 0.1477 | ||
| ERA-3VPB5231V | PANASONIC | 0603 | 0 | $ 0.182 | ||
| 7-2176088-4 | TE Connectivity | 0603 | 0 | $ 0.1624 | ||
| AR03BTCM5231 | Viking | 0603 | 0 | $ 0.0357 | ||
| PHP00603E5231BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E5231BST1 | VISHAY | 0603 | 0 | $ 0.7409 | ||
| RA73F1J5K23BTD | TE Connectivity | 0603 | 0 | $ 0.3699 | ||
| RA73F1J5K23BTDF | TE Connectivity | 0603 | 0 | $ 0.7622 |

