UTC 15N65L-TF3-T
| Manufacturer | UTCAsian Brands |
| MPN | 15N65L-TF3-T |
| LCSC Part # | C171563 |
| Packaging | TO-220F-3 |
| Customer # | |
| Key Attributes | 650V 15A 4V 54W 650mΩ@10V 1 N-channel N-Channel TO-220F-3 Single FETs, MOSFETs |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UTC | |
| Packaging | TO-220F-3 | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 260pF | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 54W | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 650mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.6nF | |
| Gate Charge(Qg) | 155nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UTC | |
| Packaging | TO-220F-3 | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 260pF | |
| Current - Continuous Drain(Id) | 15A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 54W | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 650mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.6nF | |
| Gate Charge(Qg) | 155nC@10V | |
| Type | N-Channel |
Introduction
UTC 15N65 is an N-channel power MOSFET utilizing UTC's advanced planar stripe and DMOS technology. This technology is specifically designed to achieve the lowest on-resistance and superior switching performance. It is also capable of withstanding high-energy pulses in avalanche and commutation modes. UTC 15N65 is widely used in active power factor correction and high-efficiency switch-mode power supplies.
Features
- R<sub>DS(ON)</sub> < 0.65 Ω at V<sub>GS</sub> = 10V, I<sub>D</sub> = 7.5A
- High switching speed
- Improved dv/dt capability
Applications
- Active power factor correction
- High-efficiency switched-mode power supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.498 | $ 1.50 |
| 10+ | $ 1.2949 | $ 12.95 |
| 50+ | $ 1.1941 | $ 59.71 |
| 100+ | $ 1.0934 | $ 109.34 |
| 500+ | $ 1.0333 | $ 516.65 |
| 1,000+ | $ 1.0024 | $ 1002.40 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UTC | |
| Packaging | TO-220F-3 | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 260pF | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 54W | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 650mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.6nF | |
| Gate Charge(Qg) | 155nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UTC | |
| Packaging | TO-220F-3 | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 260pF | |
| Current - Continuous Drain(Id) | 15A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 54W | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 650mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.6nF | |
| Gate Charge(Qg) | 155nC@10V | |
| Type | N-Channel |
Introduction
UTC 15N65 is an N-channel power MOSFET utilizing UTC's advanced planar stripe and DMOS technology. This technology is specifically designed to achieve the lowest on-resistance and superior switching performance. It is also capable of withstanding high-energy pulses in avalanche and commutation modes. UTC 15N65 is widely used in active power factor correction and high-efficiency switch-mode power supplies.
Features
- R<sub>DS(ON)</sub> < 0.65 Ω at V<sub>GS</sub> = 10V, I<sub>D</sub> = 7.5A
- High switching speed
- Improved dv/dt capability
Applications
- Active power factor correction
- High-efficiency switched-mode power supplies
C171563 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 20N70L-TF1-T | UTC | TO-220F1 | 8 | $ 1.5971 | ||
| 14N65L-ML-TF3-T | UTC | TO-220F | 71 | $ 0.7574 | ||
| 18N65L-TF1-T | UTC | TO-220F1 | 643 | $ 0.7104 | ||
| 14N65L-TF1-T | UTC | TO-220F1 | 25 | $ 0.5024 | ||
| 20N70KL-MT TO-220F2 | UTC | TO-220F-3 | 0 | $ 0.9932 | ||
| 24NM65G-TF1-T | UTC | TO-220F1 | 0 | $ 2.0731 | ||
| 15NM70G-TF3-T | UTC | TO-220F | 0 | $ 0.5378 |



