TE Connectivity RN73C1J45K3BTD
| Manufacturer | |
| MPN | RN73C1J45K3BTD |
| LCSC Part # | C1715046 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 45.3kΩ ±0.1% 62.5mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 45.3kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 45.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1999 | $ 0.20 |
| 200+ | $ 0.0774 | $ 15.48 |
| 500+ | $ 0.0747 | $ 37.35 |
| 1,000+ | $ 0.0733 | $ 73.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 45.3kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 45.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
C1715046 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TD03G4532BT | FH | 0603 | 379 | $ 0.026 | ||
| ERA-3ARB4532V | PANASONIC | 0603 | 1,010 | $ 0.7791 | ||
| RN73C1J45K3BTDF | TE Connectivity | 0603 | 0 | $ 0.3082 | ||
| CPF0603B45K3E1 | TE Connectivity | 0603 | 0 | $ 0.1022 | ||
| RN73C1J45K3BTG | TE Connectivity | 0603 | 0 | $ 0.6453 | ||
| RN73R1JTTD4532B10 | KOA | 0603 | 0 | $ 0.1756 | ||
| RG1608N-4532-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| TNPW060345K3BYEA | VISHAY | 0603 | 0 | $ 0.2596 | ||
| RT0603BRB0745K3L | YAGEO | 0603 | 0 | $ 0.1454 | ||
| ERA-3VRB4532V | PANASONIC | 0603 | 0 | $ 0.2022 | ||
| RQ73C1J45K3BTD | TE Connectivity | 0603 | 0 | $ 0.2162 | ||
| RN73R1JTTD4532B05 | KOA | 0603 | 0 | $ 0.4424 | ||
| TNPU060345K3BZEN00 | VISHAY | 0603 | 0 | $ 0.9879 | ||
| RN73R1JTTD4532A10 | KOA | 0603 | 0 | $ 0.2753 | ||
| RG1608N-4532-W-T1 | SUSUMU | 0603 | 0 | $ 0.2474 | ||
| RG1608N-4532-W-T5 | SUSUMU | 0603 | 0 | $ 0.2933 | ||
| RT0603WRB0745K3L | YAGEO | 0603 | 0 | $ 0.6773 | ||
| ERA-3VRW4532V | PANASONIC | 0603 | 0 | $ 0.2465 | ||
| CPF0603B45K3E | TE Connectivity | 0603 | 0 | $ 0.1033 | ||
| RT0603BRD0745K3L | YAGEO | 0603 | 0 | $ 0.0354 |

