LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW040280K6BHED product image
Images for reference only

VISHAY TNPW040280K6BHED

Manufacturer
MPN
TNPW040280K6BHED
LCSC Part #
C1714833
Packaging
0402
Customer #
Key Attributes
RES 80.6kΩ ±0.1% 100mW 0402
Datasheetpdf iconVISHAY TNPW040280K6BHED
RoHS Compliance1 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1928$ 0.19
200+$ 0.0747$ 14.94
500+$ 0.072$ 36.00
1,000+$ 0.0707$ 70.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance80.6kΩ
Power(Watts)100mW
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP73PF1E80K6BTDTE Connectivity04020$ 0.0718
TNPW040280K6BEEDVISHAY04020$ 0.5462
TNPW040280K6BYEDVISHAY04020$ 0.2169
ERA-2VEB8062XPANASONIC04020$ 0.2769
RS73G1ERTTP8062BKOA04020$ 0.3212
RS73F1ERTTP8062BKOA04020$ 0.3212