VISHAY TNPW060320K0BHEA
| Manufacturer | |
| MPN | TNPW060320K0BHEA |
| LCSC Part # | C1714735 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 20kΩ ±0.1% 125mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 20kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1928 | $ 0.19 |
| 200+ | $ 0.0747 | $ 14.94 |
| 500+ | $ 0.072 | $ 36.00 |
| 1,000+ | $ 0.0707 | $ 70.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 20kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW060320K0BEEN | VISHAY | 0603 | 5 | $ 0.4178 | ||
| TNPW060320K0BEEA | VISHAY | 0603 | 19,930 | $ 0.0787 | ||
| ERA-3VEB2002V | PANASONIC | 0603 | 20 | $ 0.3043 | ||
| TNPW060320K0BHEC | VISHAY | 0603 | 0 | $ 0.1928 | ||
| TNPW060320K0BEEC | VISHAY | 0603 | 0 | $ 0.0964 | ||
| MCT0603MD2002BP100 | VISHAY | 0603 | 0 | $ 0.2126 | ||
| PTN0603E2002BST1 | VISHAY | 0603 | 0 | $ 0.1848 | ||
| PHP00603E2002BST1 | VISHAY | 0603 | 0 | $ 1.1098 | ||
| TNPW060320K0BXEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| TNPW060320K0BXEN | VISHAY | 0603 | 0 | $ 0.3081 | ||
| TNPW060320K0BYEN | VISHAY | 0603 | 0 | $ 0.2464 | ||
| RQ73C1J20KBTD | TE Connectivity | 0603 | 0 | $ 0.2145 | ||
| PTN0603Y2002BST1 | VISHAY | 0603 | 0 | $ 0.3148 | ||
| PATT0603E2002BGT1 | VISHAY | 0603 | 0 | $ 0.4888 | ||
| RNCF0603BTC20K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0568 | ||
| PLT0603Z2002AST5 | VISHAY | 0603 | 0 | $ 2.1203 | ||
| PNM0603E2002BST5 | VISHAY | 0603 | 0 | $ 1.6515 | ||
| PAT0603E2002BST1 | VISHAY | 0603 | 0 | $ 0.6076 | ||
| RP73PF1J20KBTDF | TE Connectivity | 0603 | 0 | $ 0.1218 | ||
| PHP00603E2002BBT1 | VISHAY | 0603 | 0 | $ 0.65 |

