LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW12066K81DEEA product image
Images for reference only

VISHAY TNPW12066K81DEEA

Manufacturer
MPN
TNPW12066K81DEEA
LCSC Part #
C1713804
Packaging
1206
Customer #
Key Attributes
RES 6.81kΩ ±0.5% 400mW 1206
Datasheetpdf iconVISHAY TNPW12066K81DEEA
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1808$ 0.18
200+$ 0.07$ 14.00
500+$ 0.0675$ 33.75
1,000+$ 0.0663$ 66.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance6.81kΩ
Power(Watts)400mW
Voltage Rating200V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HRG3216P-6811-D-T5SUSUMU12060$ 0.241
HRG3216P-6811-D-T1SUSUMU12060$ 0.2702
PRG3216P-6811-D-T5SUSUMU12060$ 0.1224
TNPW12066K81BHEAVISHAY12060$ 0.2772
PRG3216P-6811-B-T5SUSUMU12060$ 0.2056
PTN1206E6811BST1VISHAY12060$ 0.697
HRG3216P-6811-B-T1SUSUMU12060$ 0.4849
HRG3216P-6811-B-T5SUSUMU12060$ 0.4423
ERJ-P08D6811VPANASONIC12060$ 0.0507
ERJ-UP8D6811VPANASONIC12060$ 0.0653