SUSUMU RG1608P-4320-W-T5
| Manufacturer | |
| MPN | RG1608P-4320-W-T5 |
| LCSC Part # | C1713786 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 432Ω ±0.05% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 432Ω | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 432Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1542 | $ 0.15 |
| 200+ | $ 0.0597 | $ 11.94 |
| 500+ | $ 0.0576 | $ 28.80 |
| 1,000+ | $ 0.0566 | $ 56.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 432Ω | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 432Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RG1608P-4320-W-T1 | SUSUMU | 0603 | 0 | $ 0.1591 | ||
| RG1608N-4320-W-T5 | SUSUMU | 0603 | 0 | $ 0.2531 | ||
| RN73R1JTTD4320A25 | KOA | 0603 | 0 | $ 0.2107 | ||
| RT0603WRD07432RL | YAGEO | 0603 | 0 | $ 0.2704 | ||
| RT0603WRC07432RL | YAGEO | 0603 | 0 | $ 0.3079 | ||
| RN73R1JTTD4320A10 | KOA | 0603 | 0 | $ 0.2753 | ||
| RG1608N-4320-W-T1 | SUSUMU | 0603 | 0 | $ 0.3074 | ||
| RT0603WRB07432RL | YAGEO | 0603 | 0 | $ 0.6773 | ||
| RN73R1JTTD4320A05 | KOA | 0603 | 0 | $ 0.4662 | ||
| RG1608V-4320-W-T1 | SUSUMU | 0603 | 0 | $ 1.1061 | ||
| RG1608V-4320-W-T5 | SUSUMU | 0603 | 0 | $ 0.9849 | ||
| RG1608P-4320-P-T1 | SUSUMU | 0603 | 0 | $ 0.2818 | ||
| TNPU0603432RAZEN00 | VISHAY | 0603 | 0 | $ 1.2773 | ||
| RT0603WRE07432RL | YAGEO | 0603 | 0 | $ 0.0871 | ||
| RN73H1JTTD4320A25 | KOA | 0603 | 0 | $ 0.2733 | ||
| RG1608N-4320-P-T1 | SUSUMU | 0603 | 0 | $ 0.4391 |

