BOURNS CRT0805-CX-82R5ELF
| Manufacturer | |
| MPN | CRT0805-CX-82R5ELF |
| LCSC Part # | C1713620 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 82.5Ω ±0.25% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 82.5Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 82.5Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1863 | $ 0.19 |
| 200+ | $ 0.0721 | $ 14.42 |
| 500+ | $ 0.0696 | $ 34.80 |
| 1,000+ | $ 0.0683 | $ 68.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 82.5Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 82.5Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD0782R5L | YAGEO | 0805 | 1,740 | $ 0.0457 | ||
| PTFR0805B82R5P9 | RESI | 0805 | 1,610 | $ 0.0803 | ||
| RT0805CRC0782R5L | YAGEO | 0805 | 0 | $ 0.0735 | ||
| RT0805CRB0782R5L | YAGEO | 0805 | 0 | $ 0.1087 | ||
| RP73D2A82R5BTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RT0805CRE0782R5L | YAGEO | 0805 | 0 | $ 0.0494 | ||
| RT0805CRD0782R5L | YAGEO | 0805 | 0 | $ 0.0594 | ||
| AT0805CRD0782R5L | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RG2012N-82R5-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| TNPW080582R5BYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| TNPW080582R5BYEN | VISHAY | 0805 | 0 | $ 0.2804 | ||
| RG2012N-82R5-W-T1 | SUSUMU | 0805 | 0 | $ 0.2902 | ||
| RG2012N-82R5-W-T5 | SUSUMU | 0805 | 0 | $ 0.2968 | ||
| RN73R2ATTD82R5C10 | KOA | 0805 | 0 | $ 0.1873 | ||
| RNCF0805BTC82R5 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| RNCF0805BTE82R5 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE82R5 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0956 | ||
| RG2012P-82R5-B-T5 | SUSUMU | 0805 | 0 | $ 0.0541 | ||
| ERA-6VEB82R5V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| TNPW080582R5BETY | VISHAY | 0805 | 0 | $ 0.6511 |

