LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW1206107KBEEA product image
Images for reference only

VISHAY TNPW1206107KBEEARoHS

Manufacturer
MPN
TNPW1206107KBEEA
LCSC Part #
C1713482
Packaging
1206
Customer #
Key Attributes
RES 107kΩ ±0.1% 400mW 1206
Datasheetpdf iconVISHAY TNPW1206107KBEEA
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1796$ 0.18
200+$ 0.0695$ 13.90
500+$ 0.0671$ 33.55
1,000+$ 0.0659$ 65.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)400mW
Resistance107kΩ
Voltage Rating200V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW1206107KBEENVISHAY12060$ 0.271
RQ73C2B107KBTDTE Connectivity12060$ 0.2635
TNPW1206107KBYEAVISHAY12060$ 0.3013
PTN1206E1073BST1VISHAY12060$ 0.697
RG3216P-1073-B-T5SUSUMU12060$ 0.104
RG3216P-1073-B-T1SUSUMU12060$ 0.107