LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW1206160KFHEA product image
Images for reference only

VISHAY TNPW1206160KFHEA

Manufacturer
MPN
TNPW1206160KFHEA
LCSC Part #
C1712975
Packaging
1206
Customer #
Key Attributes
RES 160kΩ ±1% 400mW 1206
Datasheetpdf iconVISHAY TNPW1206160KFHEA
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1808$ 0.18
200+$ 0.07$ 14.00
500+$ 0.0675$ 33.75
1,000+$ 0.0663$ 66.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)400mW
Resistance160kΩ
Voltage Rating200V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW1206160KBEEAVISHAY12060$ 0.1796
TNPW1206160KBYEAVISHAY12060$ 0.3013
ESR18EZPF1603ROHM12060$ 0.0134
HP06W2F1603T5EUNI-ROYAL12060$ 0.0083
PS06W2F1603T5EUNI-ROYAL12060$ 0.019
HQ06W2F1603T5EUNI-ROYAL12060$ 0.02
PTN1206E1603BST1VISHAY12060$ 0.697
SG73G2BTTD1603DKOA12060$ 0.2306
RPC1206FT160K-HPSEI(Stackpole Electronics Inc.)12060$ 0.2326
RC1206FR-7W160KLYAGEO12060$ 0.0709