LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG2012P-2430-W-T5 product image
Images for reference only

SUSUMU RG2012P-2430-W-T5RoHS

Manufacturer
MPN
RG2012P-2430-W-T5
LCSC Part #
C1711245
Packaging
0805
Customer #
Key Attributes
RES 243Ω ±0.05% 125mW 0805
Datasheetpdf iconSUSUMU RG2012P-2430-W-T5
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1754$ 0.18
200+$ 0.0679$ 13.58
500+$ 0.0655$ 32.75
1,000+$ 0.0644$ 64.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0805
Power(Watts)125mW
Resistance243Ω
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805WRD07243RLYAGEO08050$ 0.2054
RG2012N-2430-W-T5SUSUMU08050$ 0.2968
RT0805WRE07243RLYAGEO08050$ 0.1826
RN73R2ATTD2430A25KOA08050$ 0.2107
RT0805WRC07243RLYAGEO08050$ 0.3733
RN73R2ATTD2430A10KOA08050$ 0.2753
RG2012N-2430-W-T1SUSUMU08050$ 0.355
RT0805WRB07243RLYAGEO08050$ 0.7197
RN73R2ATTD2430A05KOA08050$ 0.4662
RG2012V-2430-W-T5SUSUMU08050$ 0.9849
RG2012V-2430-W-T1SUSUMU08050$ 1.1212
TNPU0805243RAZEN00VISHAY08050$ 1.3334
RN73H2ATTD2430A25KOA08050$ 0.2625