SUSUMU RG1608N-5361-B-T5
| Manufacturer | |
| MPN | RG1608N-5361-B-T5 |
| LCSC Part # | C1711068 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 5.36kΩ ±0.1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 5.36kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 5.36kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1651 | $ 0.17 |
| 200+ | $ 0.0639 | $ 12.78 |
| 500+ | $ 0.0617 | $ 30.85 |
| 1,000+ | $ 0.0606 | $ 60.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 5.36kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 5.36kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD075K36L | YAGEO | 0603 | 11,300 | $ 0.0351 | ||
| AR03BTCX5361A | Viking | 0603 | 6,710 | $ 0.0377 | ||
| ERA-3VRW5361V | PANASONIC | 0603 | 0 | $ 0.264 | ||
| ERA-3VEB5361V | PANASONIC | 0603 | 0 | $ 0.1445 | ||
| ERA-3VPB5361V | PANASONIC | 0603 | 0 | $ 0.1784 | ||
| TNPW06035K36BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| ERA-3ARB5361V | PANASONIC | 0603 | 0 | $ 0.2047 | ||
| RT0603BRB075K36L | YAGEO | 0603 | 0 | $ 0.1454 | ||
| ERA-3VRB5361V | PANASONIC | 0603 | 0 | $ 0.2022 | ||
| RQ73C1J5K36BTD | TE Connectivity | 0603 | 0 | $ 0.2153 | ||
| RG1608P-5361-W-T1 | SUSUMU | 0603 | 0 | $ 0.1591 | ||
| RG1608P-5361-W-T5 | SUSUMU | 0603 | 0 | $ 0.1542 | ||
| RN73R1JTTD5361B05 | KOA | 0603 | 0 | $ 0.4429 | ||
| TNPU06035K36BZEN00 | VISHAY | 0603 | 0 | $ 0.9882 | ||
| RN73R1JTTD5361A10 | KOA | 0603 | 0 | $ 0.2878 | ||
| RG1608N-5361-W-T5 | SUSUMU | 0603 | 0 | $ 0.2933 | ||
| RG1608N-5361-W-T1 | SUSUMU | 0603 | 0 | $ 0.3075 | ||
| RT0603WRB075K36L | YAGEO | 0603 | 0 | $ 0.6773 | ||
| ERA-3AEB5361V | PANASONIC | 0603 | 0 | $ 0.0558 | ||
| AT0603BRE075K36L | YAGEO | 0603 | 0 | $ 0.0686 |

